Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-MLT6S-CP
Manufacturer Part #:

MLT6S-CP

Manufacturer:

Description: Cable Ties STNLESS STEEL 20.4"
Silverlight Page 1,303, Mouser Enhanced Catalog
PDF Page 1,303, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Metal
Color: Natural
Material: Stainless Steel
Length: 521 mm
Width: 4.6 mm
Tensile Strength: 45 kg
Features: Stainless steel cable tie
Maximum Bundle Diameter: 152 mm
Packaging: Bag
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
91 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.13
  100: $1.99
  500: $1.89
  1,000: $1.74
  5,000: $1.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL1963AKTTR
Low Dropout Regulators - LDO Sgl Out LDO 1.5A Adj ...
Texas Instruments
1: $2.81
SN65HVD3082ED
RS-485 Interface IC LP RS485
Texas Instruments
1: $2.20
HFBR-2412TZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
501331-1007
Headers & Wire Housings 1.0 WtB 10Ckt StrWaferAssy ...
Molex
1: $1.50
PIC12F508-I/SN
8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind ...
Microchip Technology
1: $0.70
7232-5
Screws & Fasteners JACK SCREW .625
Keystone Electronics
1: $0.58
1590BBK
Enclosures, Boxes, & Cases 4.39L x 2.34W x 1.06 BL ...
Hammond Manufacturing
1: $8.82
83-1097-2331
Soldering Flux 2331-ZX WS FLUX PEN
Kester
1: $5.60
7230-5
Screws & Fasteners JACK SCREW .312
Keystone Electronics
1: $0.28
MURS320T3G
Rectifiers 200V 3A Ultrafast
ON Semiconductor
1: $0.69
SMBJ5.0CA-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 5. ...
Vishay Semiconductors
1: $0.42
72M-250-32-P
Terminals 16-14 .250 MLE DISC
3M Electronic Specialty
1: $0.16
P0751.153NLT
Fixed Inductors 15uH 20% 3A
Pulse
1: $1.09
72F-250-32-P
Terminals 16-14 .250 FML DISC
3M Electronic Specialty
1: $0.17
HSTT25-48-Q
Heat Shrink Tubing and Sleeves HSTT 1/4X48" BLK
Panduit
1: $4.57
VAOL-3LSBY2
Standard LEDs - Through Hole Blue Diffused 470nm 1 ...
VCC
1: $0.35
7603
Mounting Hardware HOLE PLUG METAL 1/2"
Keystone Electronics
1: $0.40
MCP3304-CI/SL
Analog to Digital Converters - ADC 13-bit Diff In ...
Microchip Technology
1: $3.64
MLT4H-LP
Cable Ties STNLESS STEEL 14.3"
Panduit
1: $1.74
FIT3501/4 CL067
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN ...
Alpha Wire
1: $2.37

000000001