Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-LS7-25-1
Manufacturer Part #:

LS7-25-1

Manufacturer:

Description: Wire Identification BLACK/WHITE 1/4" LAMINATED ADH.
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Wire Identification
RoHS: RoHS Compliant Details
Product: Labels, Self Adhesive
Type: PanAcea LS7 Label Parts and Accessories
Color: Black / White
Length: 314.96 in
Family: Product Family PanAcea LS7 Laminated Adhesive Label Tape for 110 Punchdown Systems
Features: Compact, multi-purpose printer for electrical
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
35653
Terminals NYLON 22-10 AWG .775
TE Connectivity / AMP
1: $0.16
EC11B15202AA
Encoders 11mm 15 RES 30 DTENT
ALPS
1: $1.13
320570
Terminals BUTT SPLICE 12-10AWG
TE Connectivity / AMP
1: $1.02
HOA0892-L55
Optical Switches, Transmissive, Phototransistor Ou ...
Honeywell
1: $8.30
RER1.25-S6-X
Cable Mounting & Accessories ELASTIC RETAINER
Panduit
1: $18.64
53244-1
Terminals TERMINAL PG SPR SPD
TE Connectivity / AMP
1: $0.34
PCMB-15
Wire Identification Pre-Printed WM Book Vinyl Clot ...
Panduit
1: $25.15

000000001