Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-LS3-RIB
Manufacturer Part #:

LS3-RIB

Manufacturer:

Description:
Printers REPLACEMENT RIBBON
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Ribbons
Type: Roll
For Use With: Thermal Transfer Printers
Designed for: LS3E
Color: Black
Factory Pack Quantity: 1
Unit Weight: 1.200000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001