|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-LCD6-14B-L
Manufacturer Part #:

LCD6-14B-L

Manufacturer:

Description:
Terminals Copper Comp Lug 2H #6 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Lug Terminals
Type: Compression
Stud / Tab Size: 6.35 mm
Wire Gauge: 6 AWG
Termination Style: Crimp
Gender: Male
Color: Blue
Series: LCD6
Factory Pack Quantity: 50
Unit Weight: 1.385 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCD4-14A-L Terminals 13
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.51
10:
$5.01
25:
$4.76

To add to a project, please Log In.

167858023 172639243 143080215