Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-LCA6-38-L
Manufacturer Part #:

LCA6-38-L

Manufacturer:

Description: Terminals COPPER COMPRESSION 1 HOLE #6 AWG 3/8"
Silverlight Page 1,771, Mouser Enhanced Catalog
PDF Page 1,771, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Lug Terminals
Series: LCA
Wire Gauge: 6
Stud / Tab Size: 3/8 in
Insulation: Not Insulated
Gender: Female
Termination Style: Solder Lug
Packaging: Bulk
Factory Pack Quantity: 50
Type: Lugs and Terminal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.38
  10: $2.22
  100: $2.13
  500: $2.00
  1,000: $1.28
  5,000: $1.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RJF21B
Modular Connectors / Ethernet Connectors Female RJ ...
Amphenol PCD
1: $39.85
39-01-3023
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.33
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
CNX 480 2 RTP 24
LED Panel Mount Indicators Red, Silver Body 24 inc ...
VCC
1: $10.22
770024-1
Power to the Board 2 IN LINE CAP
TE Connectivity / AMP
1: $0.99
MS3102E16-10P
Circular MIL Spec Connector 3P #12 PIN CONTACTS
Amphenol Industrial
1: $8.45
SJ-5523 (BLACK)
Plastic Hardware LARGE SQUARE BLACK TAPERED
3M Electronic Specialty
1: $0.16
B32529C224J289
Film Capacitors 0.22uF 63volts 5%
EPCOS
1: $0.17
1345
Heavy Duty Power Connectors PP45 RED #10-14 AWG 45 ...
Anderson Power Products
1: $1.26
CT-1700
Crimpers CRIMP TOOL CONTROLLED CYCLE
Panduit
1: $265.82
282834-3
Fixed Terminal Blocks 3P TERMINAL BLOCK
TE Connectivity / AMP
1: $1.12
MS3106F18-11S
Circular MIL Spec Connector 5P #12 SKT CONTACTS
Amphenol Industrial
1: $29.59
38760-0104
Barrier Terminal Blocks .375 PCB 4P screw terminal ...
Molex
1: $2.63
FSD75-10-D
Terminals 22AWG INSUL WHITE
Panduit
1: $0.83
LCA6-14-L
Terminals COPPER 6AWG 1/4"
Panduit
1: $2.30
LCA1/0-38-X
Terminals COPPER 1/0AWG 3/8"
Panduit
1: $6.59
PV6-8R-E
Terminals VYL-RING 6 BLU #8
Panduit
1: $8.87
PV8-38R-QY
Terminals 8AWG 3/8" RING VINYL
Panduit
1: $2.80
FSD80-12-D
Terminals INS FERRLE SNGL WIRE 14 AWG .47"
Panduit
1: $0.51
LCA8-38-L
Terminals Copper Comp Lug 1 Hole #8 AWG
Panduit
1: $1.86

000000001