|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-LAMA6-14-QY
Manufacturer Part #:

LAMA6-14-QY

Manufacturer:

Description:
Terminals ALUMINUM 6 AWG 1/4"
Mouser Online Catalog Page 1,805, Mouser Online Catalog
PDF Page 1,805, PDF Catalog Page
LAMA6-14-QY Datasheet LAMA6-14-QY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Lug Terminals
Type: Mechanical
Stud / Tab Size: 6.35 mm
Wire Gauge: 14 AWG - 6 AWG
Termination Style: Screw
Gender: Female
Insulation: Not Insulated
Contact Plating: Tin
Contact Material: Aluminum
Length: 27 mm
Material: Aluminum
Mounting Angle: Right
Mounting Method: Screw
Factory Pack Quantity: 25
Unit Weight: 7.440000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,009
350779-1 Pin & Socket Connectors 19,667
PLP2-215 LED Light Pipes 25,409
LAMA2-14QY Terminals 124
LAM2A1/0-14-6Y Terminals 47
MAV0010DP Varistors 3,530
5025462 Terminal Block Tools & Accessories 227
LAMA2/0-14-Q-Y Terminals 36
Real Time Availability
Stock:
1,258 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.38
10:
$1.29
100:
$1.20
500:
$1.15
$0.857
$0.739
$0.71

To add to a project, please Log In.

143080215 167858023 172639243