Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-HSTTA38-48-Q
Manufacturer Part #:

HSTTA38-48-Q

Manufacturer:

Description: Heat Shrink Tubing and Sleeves TUBE-H/S 3:1 3/8" BK 4FT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Heat Shrink Tubing
Material: Polyolefin (PO)
Color: Black
Length: 4 ft
Inside Diameter: 0.375 in
Shrink Ratio: 3:1
Chemical Resistant: No
Family: HSTTA Heat Shrink
Features: Dual Wall Adhesive Lined Thin Wall Heat Shrink
Flammability Rating: Outer Wall Flame Retardant
Packaging: Bulk
Series: HSTT
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
US232R-100-BULK
Cable Assemblies USB to RS232 Embeded Converter w/ ...
FTDI
1: $23.50
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
1803617
Pluggable Terminal Blocks 3.81 6P PLUG 180DEG
Phoenix Contact
1: $5.38
63811-6300
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
PKM22EPPH4001-B0
Speakers & Transducers 12.0nF +/-30% Sound Compone ...
Murata Electronics
1: $1.46
EPS300-3/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $8.72
TRG70A180-11E03-Level-V
Plug-In AC Adapters 70W 90-264VAC 18V 3.9A 2.1mm D ...
Cincon
1: $41.69
1-967402-1
Automotive Connectors 2 5MM ST-GEH KPL 4P
TE Connectivity / AMP
1: $8.28
66099-4
Standard Circular Contacts GOLD PIN 18-16 AWG
TE Connectivity / AMP
1: $0.61
1-967325-1
Automotive Connectors HSG SKT 004P F/H BLK
TE Connectivity / AMP
1: $4.46
HSTTA25-48-Q
Heat Shrink Tubing and Sleeves HS-TUBING 1/4" BK 3 ...
Panduit
1: $26.09
09-50-8093
Headers & Wire Housings HSG 9P W/RAMP/RIBS
Molex
1: $0.60
HSTTA50-48-5
Heat Shrink Tubing and Sleeves H/S Thin Adhesive . ...
Panduit
1: $20.52
ABMT-A-C
Cable Ties 1.12" X 1.12" LOOP
Panduit
1: $1.94
965786-1
Standard Circular Connector ABDECKKAPPE 180GRD
TE Connectivity / AMP
1: $1.59
09140033102
Heavy Duty Power Connectors HAN C-MODULE 3P FEM 0- ...
HARTING
1: $6.80
SW3 NA005
Non-Heat Shrink Tubing and Sleeves 3/8in SPIRAL WR ...
Alpha Wire
1: $50.83
965783-1
Standard Circular Connector ABDECKKAPPE 90GRD
TE Connectivity / AMP
1: $1.42
PH18-6R-Q
Terminals HS-RING 22-18 #6
Panduit
1: $3.88

000000001