|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-HSTT19-48-Q
Manufacturer Part #:

HSTT19-48-Q

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves HSTT 3/16X48" BLK
Mouser Online Catalog Page 2,582, Mouser Online Catalog
PDF Page 2,582, PDF Catalog Page
HSTT19-48-Q Datasheet HSTT19-48-Q Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Heat Shrink Tubing
Inside Diameter: 0.187 in
Color: Black
Length: 4 ft
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Series: HSTT
Chemical Resistant: Yes
Family: HSTT Heat Shrink
Features: Thin Wall Polyolefin Heat Shrink
Flammability Rating: Flame Retardant
Factory Pack Quantity: 25
Unit Weight: 13.360001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 206,062
350547-7 Pin & Socket Connectors 9,248
HSTT25-48-Q Heat Shrink Tubing and Sleeves 719
HSTT12-48-Q Heat Shrink Tubing and Sleeves 67
HSTT38-48-Q Heat Shrink Tubing and Sleeves 81
HSTT06-48-Q Heat Shrink Tubing and Sleeves 150
HSTT75-48-5 Heat Shrink Tubing and Sleeves 9
HSTT09-48-Q Heat Shrink Tubing and Sleeves 312
50-84-1035 Pin & Socket Connectors 204
Real Time Availability
Stock:
426 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.76
5:
$3.54
10:
$3.37
25:
$3.18
50:
$2.69
100:
$2.30
200:
$1.96
500:
$1.63
$1.41

To add to a project, please Log In.

157845746 145148052 179804822