|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-HSTT-YK1
Manufacturer Part #:

HSTT-YK1

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves MULTI SIZES 2PC EA. BLACK ONLY
Mouser Online Catalog Page 2,582, Mouser Online Catalog
PDF Page 2,582, PDF Catalog Page
HSTT-YK1 Datasheet HSTT-YK1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Heat Shrink Tubing
Inside Diameter: 3.175 mm to 12.7 mm
Color: Black
Length: 6 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Series: HSTT
Packaging: Bulk
Chemical Resistant: Yes
Family: Heat Shrink in 6 In. Pieces
Features: Thin Wall Polyolefin Heat Shrink
Flammability Rating: Flame Retardant
Factory Pack Quantity: 1
Unit Weight: 1.566400 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0UJ445G High Power LEDs - White 295
FLUKE-179 ESFP Digital Multimeters 52
5227677-1 RF Connectors / Coaxial Connectors 2,768
TA4FX XLR Connectors 1,203
WESD51 Soldering Irons 44
KS3PC-AU Phone Connectors 767
1496476-6 USB Cables / IEEE 1394 Cables 757
TA4MX XLR Connectors 436
M20-1180046 Headers & Wire Housings 173
HSTT-YK2 Heat Shrink Tubing and Sleeves 3
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.91
5:
$10.43
10:
$9.28
25:
$9.00

To add to a project, please Log In.

179804822 157845746 145148052