Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-HLSP3S-X0
Manufacturer Part #:

HLSP3S-X0

Manufacturer:

Description: Cable Ties 12" STRIP BLACK 50LB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Fasteners
Type: Hook and Loop
Color: Black
Material: Nylon
Length: 305 mm
Width: 19 mm
Tensile Strength: 8 kg
Features: HLTP Loop Ties - Slot allows for pre-wrapping of bundles
Maximum Bundle Diameter: 3.5 mm
Series: HLSP
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.20
  10: $2.50
  100: $1.99
  500: $1.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1.5SMC550CA
TVS Diodes - Transient Voltage Suppressors 1.5SMC5 ...
Littelfuse
1: $0.83
JP2W-L20
Cable Mounting & Accessories CABLE SUPPORT WALL MO ...
Panduit
1: $2.70

000000001