Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-GEE99FR-CY
Manufacturer Part #:

GEE99FR-CY

Manufacturer:

Description: Cable Mounting & Accessories GROMMET EDGING 100' NATURAL
Silverlight Page 1,306, Mouser Enhanced Catalog
PDF Page 1,306, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Type: Grommets, Edging
Material: Polyethylene (PE)
Color: Natural
Mounting Method: Edge Mount
Height: 0.19 in
Length: 100 ft
Packaging: Spool
Size: 30.5 m x 4.3 mm x 4.7 mm
Where Used: On curved edges or punchouts
Width: 0.17 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.20
  10: $79.05
  25: $75.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1825527
Pluggable Terminal Blocks IC 2 5/ 4-STGF-5 08
Phoenix Contact
1: $7.07
3051 GR005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL GREEN
Alpha Wire
1: $24.29
561-N3588
Cable Mounting & Accessories 3/4" TIE MOUNT-ADHES
Eagle Plastic Devices
1: $0.21
1658613-4
D-Sub Standard Connectors LPM PLUG 9P
TE Connectivity / AMP
1: $5.31
2-520183-2
Terminals RCPT 22-18 6.35x0.81
TE Connectivity / AMP
2200: $0.11
1852040
Terminal Block Tools & Accessories IC-DFR 4
Phoenix Contact
1: $1.50
2413 D15A1000
Multi-Paired Cables 23AWG 4PR UNSHLD 1000ft SPOOL ...
Belden Wire & Cable
1: $620.83
B-155-9002
Solder & Shield Tubing SOLDER SLEVE
TE Connectivity / Raychem
1: $0.67
0313001.HXP
Fuses 250V 1A Slo-Blo
Littelfuse
1: $0.82
EE-SX1071
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.76
EE-SX1041
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.76
ECQ-U2A225KL
Film Capacitors 2.2uF 250VAC 10%
Panasonic Electronic Components
1: $4.62
ABM2S-AT-C
Cable Ties ADH BACK MT HI TEMP
Panduit
1: $1.32
FN382-4-22
AC Power Entry Modules FUSE SWITCH 4A
Schaffner
1: $33.24
LE-0603-02W
LED Replacement Lamps - Based LEDs White 12 Volts ...
JKL Components
1: $5.80
FL12X12LG-A
Wire Ducting FLX DUCT GRY .49X.49
Panduit
1: $5.98
PLT2M-M69
Cable Ties NYLON 8.0"
Panduit
1: $0.22
GEE62FR-CY
Cable Mounting & Accessories GROMMET EDGING NATRL ...
Panduit
1: $64.53
FCM2-S6-C14
Cable Mounting & Accessories FLAT CABLE CLAMP 2"
Panduit
1: $1.68
GEE144FR-CY
Cable Mounting & Accessories GROMMET EDGING NATRL ...
Panduit
1: $85.01

000000001