|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-FSF80-12-D
Manufacturer Part #:

FSF80-12-D

Manufacturer:

Description:
Terminals Insul Ferrule single wire 14 AWG
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Ferrules
Type: One Wire
Color: Gray
Length: 0.73 in
Material: Copper
Factory Pack Quantity: 500
Unit Weight: 3.200000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001