|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-FSD78-18-D
Manufacturer Part #:

FSD78-18-D

Manufacturer:

Description:
Terminals 16AWG INSUL BLACK
Mouser Online Catalog Page 1,806, Mouser Online Catalog
PDF Page 1,806, PDF Catalog Page
FSD78-18-D Datasheet FSD78-18-D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Ferrules
Type: One Wire
Wire Gauge: 16 AWG
Termination Style: Crimp
Gender: Female
Insulation: Insulated
Color: Black
Contact Plating: Tin
Contact Material: Copper
Series: FSD
Insulation Material: Polypropylene (PP)
Length: 24.5 mm
Material: Copper
Mounting Method: Wire
Operating Temperature Range: + 105 C
Packaging: Bulk
Factory Pack Quantity: 500
Unit Weight: 4 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1376352-1 Automotive Connectors 1,238
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,044
LP2950CZ-5.0/NOPB LDO Voltage Regulators 3,758
FSD75-8-D Terminals 1,880
1-338068-0 Headers & Wire Housings 2,132
MAX232N RS-232 Interface IC 3,655
FSD73-8-D Terminals 1,502
936348-1 Automotive Connectors 568
B82498F3391J001 Fixed Inductors 2,069
MX34020SF1 Automotive Connectors 513
Real Time Availability
Stock:
492 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.23
10:
$0.222
50:
$0.216
100:
$0.212
500:
$0.208
$0.204
$0.196
$0.182

To add to a project, please Log In.

143080215 167858023 172639243