Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-FSD76-6-D
Manufacturer Part #:

FSD76-6-D

Manufacturer:

Description: Terminals FERRULE VINYL INSULATED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ferrules
Insulation: Insulated
Color: Gray
Gender: Female
Insulation Material: Polypropylene (PP)
Length: 12 mm
Material: Polypropylene (PP)
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 500
Type: Ferrule
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
426 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  500: $0.196
  1,000: $0.159
  2,500: $0.146
  5,000: $0.145

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $5.57
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
1803604
Pluggable Terminal Blocks 3.81 5P PLUG 180DEG
Phoenix Contact
1: $4.51
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
1754481
Pluggable Terminal Blocks 5.00 4P PLUG 180DEG
Phoenix Contact
1: $3.13
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
43020-0601
Headers & Wire Housings PLUG FREE HNG 6P DUAL ROW
Molex
1: $0.43
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
FSD72-8-D
Terminals PANDUIT PRODUCT
Panduit
1: $0.23
FSD74-8-D
Terminals INS FERRLE SNGL WIRE 24 AWG .31"
Panduit
1: $0.38
FSD76-8-D
Terminals 20AWG INSUL GREY
Panduit
1: $0.47
FSD80-8-D
Terminals 14AWG INSUL BLUE
Panduit
1: $0.78
FSD77-8-D
Terminals 18AWG INSUL RED
Panduit
1: $0.57
450-7016
Knobs & Dials BLACK ALUM .87"D
Eagle Plastic Devices
1: $2.77
FSD75-6-D
Terminals 22AWG INSUL WHITE
Panduit
1: $0.65
FSD78-6-D
Terminals FERRULE VINYL INSULATED
Panduit
1: $0.57
FSD78-8-D
Terminals 16AWG INSUL BLACK
Panduit
1: $0.92
FSD77-6-D
Terminals FRRL-TRM 18AWG DINO 6MM PP RED
Panduit
1: $0.36

000000001