|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:



Wire Ducting Channel, 4" x 4" (100mm x 100mm), 6', Fi
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Wire Ducting
Type: FiberRunner Channel
Material: Polyvinyl Chloride (PVC)
Color: Orange
Size: 4 x 4
Duct External Width: 5.05 in
Duct External Height: 4.44 in
Brand: Panduit
Tradename: FiberRunner
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)