Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-FLCSSCBUY
Manufacturer Part #:

FLCSSCBUY

Manufacturer:

Description:
Fiber Optic Connectors LC OptiCam 9 m Singlemode Conn BLU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Fiber Optic Connectors
RoHS: Not Applicable
Brand: Panduit
Product: LC Connectors
Color: Blue
Unit Weight: 0.128000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.55
  100: $24.56
  500: $23.65
  1,000: Quote
 

To add to a project, please Log In.


121159121 146259450 172639243 167858023 179804822