Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-FAP6WBUDLCZ
Manufacturer Part #:

FAP6WBUDLCZ

Manufacturer:

Description:
Fiber Optic Connectors FAP w/6 LC Dupl AdapterS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Body Material: Zirconia Ceramic
Product: Accessories
Mode: Singlemode
Color: Blue
Brand: Panduit
Features: LC Sr./Jr. fiber optic adapters are provided for greater flexibility
Factory Pack Quantity: 1
Unit Weight: 2.848000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $124.00
  10: $120.85
  25: $115.64

To add to a project, please Log In.


146259450 179804822 172639243 121159121 167858023