Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-F76-12-M
Manufacturer Part #:

F76-12-M

Manufacturer:

Description: Terminals 20AWG NON-INSL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ferrules
Wire Gauge: 20
Insulation: Not Insulated
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Length: 12 mm
Material: Copper
Mounting Method: Push In
Factory Pack Quantity: 1000
Type: Ferrule, Non Insulated
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.35
  100: $0.246
  200: $0.228
  500: $0.19
  1,000: $0.164
  2,000: $0.138
  5,000: $0.113
  10,000: $0.10
  25,000: $0.083

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
39-00-0182
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.65
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.53
CU-3285
Enclosures, Boxes, & Cases 5.15"x8.25"x3.0" Textur ...
Bud Industries
1: $17.87
EIADT-UL-001
Plug-In AC Adapters 24 VDC
Bivar
1: $8.36
MUR480EG
Rectifiers 800V 4A UltraFast
ON Semiconductor
1: $0.60
1808-10F
Solder Removal PROWICK .035in WIDTH WHITE 10ft LEN ...
Techspray
1: $5.19
3046320
DIN Rail Terminal Blocks UT 10 BK FEEDTHRU TERM BL ...
Phoenix Contact
1: $2.18
02977705-L
Automotive Connectors FEMALE TERMINAL TIN
Delphi Connection Systems
1: $1.35
F76-10-M
Terminals 20AWG NON-INSL
Panduit
1: $0.36
F78-10-M
Terminals 16AWG NON-INSL
Panduit
1: $0.37
F77-12-M
Terminals FERRULE NON-INS 18 AWG .47"
Panduit
1: $0.11
RN55D5760FB14
Metal Film Resistors - Through Hole 1/8watt 576ohm ...
Vishay/Dale
1: $0.10

000000001