|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-DV18-250P-LY
Manufacturer Part #:

DV18-250P-LY

Manufacturer:

Description:
Terminals PIGGYBACK DISC VINYL BRRL INSUL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Quick Disconnects
Type: -
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 22 AWG - 18 AWG
Gender: Male / Female
Insulation: Insulated
Color: Red
Contact Plating: Tin
Insulation Material: Vinyl
Length: 22.4 mm
Packaging: Bulk
Factory Pack Quantity: 50
Unit Weight: 2.880000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 150,941
3200043 Terminals 9,296
3200548 Terminals 5,225
DC1C-A1RB Basic / Snap Action Switches 1,270
MIKROE-511 Jumper Wires 633
44441-2002 Headers & Wire Housings 6,401
0203263 Terminal Block Tools & Accessories 173
206137-5 Standard Circular Connector 77
5-160521-2 Terminals 4,789
Real Time Availability
Stock:
136 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.23
100:
$2.07
500:
$1.91
$1.79
$1.16

To add to a project, please Log In.

167858023 143080215 172639243