|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-DV14-250P-C
Manufacturer Part #:

DV14-250P-C

Manufacturer:

Description:
Terminals Pggybck Discnn vinyl barrel insulated
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Quick Disconnects
Type: -
Wire Gauge: 16 AWG - 14 AWG
Gender: Male / Female
Length: 5 in
Factory Pack Quantity: 100
Unit Weight: 4.800000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Panduit

Manufacturer Part #:
Description:
Terminals Piggyback Disconnect vinyl barrel insul

0000000015-9999-1false