Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-DNF14-250FIMB-Q
Manufacturer Part #:

DNF14-250FIMB-Q

Manufacturer:

Description:
Terminals 16-14AWG MALE DISC BLUE .250 X .032
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Quick Disconnects
Stud / Tab Size: 0.25 in x 0.032 in
Wire Gauge: 16-14
Gender: Male
Insulation: Insulated
Color: Blue
Termination Style: Crimp
Contact Plating: Nickel
Contact Material: Brass
Insulation Material: Nylon
Length: 23.1 mm
Material: Brass
Mounting Method: Push In
Factory Pack Quantity: 25
Voltage Rating: 600 V
Width: 11.4 mm
Unit Weight: 1.760000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206358-5 Standard Circular Connector 6,001
206429-1 Standard Circular Connector 9,906
MBRS360T3G Schottky Diodes & Rectifiers 46,599
03453LS7H Fuse Holder 910
EEV-FK1K471M Aluminum Electrolytic Capacitors - SMD 1,806
DS1388Z-5+ Real Time Clock 586
DNF14-250FIB-C Terminals 6,785
DNF14-250FIB-M Terminals 12,732
A000077 Development Boards & Kits - AVR 94
3055 BR005 Hook-up Wire 38
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 475 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.15
  100: $0.911
  500: $0.716
  1,000: $0.683

To add to a project, please Log In.

172639243 143080215 167858023