|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Fiber Optic Connectors Dupl LC Sr./Jr. 10 GbE Fi
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Body Material: Zirconia Ceramic
Product: Adapters
Mode: Multimode
Color: Black
Brand: Panduit
Unit Weight: 0.320000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CJ688TGGR-24 Modular Connectors / Ethernet Connectors 22
CBOT24K Cable Ties 1
CMBBL-X Modular Connectors / Ethernet Connectors 370
CMDSLCZBU Fiber Optic Connectors 2
PST-FO Wire Identification 6
CFPE10IW-2GY Wire Ducting 5
CPGIW-2G Wire Ducting 13
CFPE6IWY Modular Connectors / Ethernet Connectors 10
CMBIW-L Modular Connectors / Ethernet Connectors 248
CMFSRBLY RCA Phono Connectors 1
Real Time Availability

On Order:

Factory Lead-Time:
2 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

167858023 172639243 121159121 146259450