Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-CLTS25F-C
Manufacturer Part #:

CLTS25F-C

Manufacturer:

Description: Non-Heat Shrink Tubing and Sleeves BLACK .265 ID 100' SOLID
Silverlight Page 1,306, Mouser Enhanced Catalog
PDF Page 1,306, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Product: Tubing
Type: Flexible, Convoluted
Color: Black
Material: PE
Inside Diameter: 0.28 in
Length: 100 ft
Features: Crush impact and abrasion resistant
Packaging: Reel
Series: CLT
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.82
  5: $41.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
CFM1502S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
PIC18F47J13-I/PT
8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1 ...
Microchip Technology
1: $4.75
PMV56XN,215
MOSFET LOW LEVEL FET
NXP Semiconductors
1: $0.37
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
574102B00000G
Heat Sinks TO-220 VERT 23.2 TR LOW COST SLID ON
Aavid Thermalloy
1: $0.25
H11AA1SR2M
Transistor Output Optocouplers MOT AC IN-TRANS OUT
Fairchild Semiconductor
1: $0.66
CC1206KKX5R7BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
2000: $0.05
CRCW201015K0JNEF
Thick Film Resistors - SMD 3/4watt 15Kohms 5%
Vishay/Dale
1: $0.55
BTA16-700BWRG
Triacs 16 Amp 700 Volt
STMicroelectronics
1: $1.56
V275LT4P
Varistors 275V 80pF
Littelfuse
1: $0.19
0876005.MXEP
Fuses 250V 3.6X10 5A FUSE FA PT PB-FREE
Littelfuse
1: $0.76
NCP500SN28T1G
Low Dropout Regulators - LDO 2.8V 150mA CMOS w/Ena ...
ON Semiconductor
1: $0.47
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.10
ZLDO1117G33TA
Low Dropout Regulators - LDO LDO Regulator IC 3.3V ...
Diodes Inc.
1: $0.54
MOC3010SR2M
Triac & SCR Output Optocouplers 6Pin 250V Optocoup ...
Fairchild Semiconductor
1: $0.79
T491A106K004AT
Tantalum Capacitors - Solid SMD 10uF 4V 10%CASE=A
Kemet
1: $0.34
EN12-HS11AF18
Encoders 12mm Rotary Incremental Encoder
BI Technologies / TT electronics
1: $1.54
CLTS38F-C
Non-Heat Shrink Tubing and Sleeves BLACK .414 ID 1 ...
Panduit
1: $66.96
S1G
Rectifiers 400V 1a Rectifier Glass Passive
Fairchild Semiconductor
1: $0.27

000000001