|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-CLT75N-C630
Manufacturer Part #:

CLT75N-C630

Manufacturer:

Description:
Non-Heat Shrink Tubing and Sleeves Corr. Loom Tub Slit .75" (19.1mm)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Flexible, Convoluted, Split, High Temperature
Inside Diameter: 19.3 mm
Material: Nylon
Color: Black
Length: 100 ft
Product: Tubing
Factory Pack Quantity: 1
Unit Weight: 4.245 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
828904-1 Automotive Connectors 28,877
828904-2 Automotive Connectors 43,325
AT62-20-0122 Automotive Connectors 28,454
0460-202-20141 Automotive Connectors 3,259
AHD16-6-12S-B010 Automotive Connectors 177
AT60-12-0166 Automotive Connectors 7,301
ATM06-08SA Automotive Connectors 239
AWM-8S Automotive Connectors 743
CLT35F-C20 Non-Heat Shrink Tubing and Sleeves 1
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$143.71
10:
$137.56
25:
$129.69

To add to a project, please Log In.

157845746 145148052 179804822