|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-CCS31-S8-C
Manufacturer Part #:

CCS31-S8-C

Manufacturer:

Description:
Cable Mounting & Accessories CABLE CLAMP 5/16"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Clamps, Cable
Material: Nylon
Mounting Method: Screw
Width: 9.4 mm
Family: Fixed Diameter Cable Clamps
Features: Durable nylon cable clamps
Packaging: Bulk
Factory Pack Quantity: 100
Unit Weight: 3.520000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431164281 Ferrite Clamp On Cores 32,792
0431167281 Ferrite Clamp On Cores 4,820
0896BM15A0001E Signal Conditioning 10,496
RT424012 General Purpose Relays 3,964
03-06-1023 Pin & Socket Connectors 52,532
CCS25-S8-C Cable Mounting & Accessories 956
SSI-LXH312GD5V-150 LED Panel Mount Indicators 377
CCS38-S8-C Cable Mounting & Accessories 711
CCH50-S10-C Cable Mounting & Accessories 41
Real Time Availability
Stock:
916 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
100:
$0.103
500:
$0.092
$0.082

To add to a project, please Log In.

145148052 157845746 179804822