Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-CBR1M-M0
Manufacturer Part #:

CBR1M-M0

Manufacturer:

Description: Cable Ties CONTOUR CABLE TIE 4.1" 18LBS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Parallel Entry, Weather Resistant
Color: Black
Material: Nylon
Length: 104 mm
Width: 2.5 mm
Tensile Strength: 8 kg
Features: Low profile head avoids snags and reduces overall bundle size
Maximum Bundle Diameter: 25 mm
Packaging: Bag
Series: Contour-Ty
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,033 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.09
  1,000: $0.062
  2,000: $0.052
  5,000: $0.049
  10,000: $0.047

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0220
Headers & Wire Housings PIN 18-24 AWG BULK gold ph ...
Molex
1: $0.60
22-01-2045
Headers & Wire Housings 4 CRT TERM HOUSING
Molex
1: $0.40
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
BAT46W-V-GS08
Schottky Diodes & Rectifiers 100 Volt 150mA
Vishay Semiconductors
1: $0.15
ACH32C-104-T
EMI Filters 3216 0.1uF
TDK
1: $0.56
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.99
2129276-1
I/O Connectors 40P CABLE MNT PLUG CHAMP DOCKING
TE Connectivity
1: $3.49
T92P7D22-12
General Purpose Relays DPST-NO PNL MT 12VDC
TE Connectivity / P&B
1: $9.84
T92S7D22-12
General Purpose Relays DPST-NO PNL MT 12VDC
TE Connectivity / P&B
1: $12.02
5227222-3
RF Connectors VERTICAL JACK 50 OHM
TE Connectivity / AMP
1: $2.83
2129260-2
I/O Connectors 40P RECEPTACLE .6MM R/A DOCKING
TE Connectivity
1: $3.56
MS3106F16S-1P
Circular MIL Spec Connector 7P #16 PIN CONTACTS
Amphenol Industrial
1: $21.96
UKL1V101KPDANA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.64
770103331P
Resistor Networks & Arrays 330ohms 10Pin 2% Isolat ...
CTS Electronic Components
1: $0.69
PLT1.5S-M0
Cable Ties 6.2" LOOP 50LBS BLK WEATHER RESISTANT
Panduit
1: $0.24
CBR1M-M
Cable Ties CONTOUR CABLE TIE
Panduit
1: $0.10
CBR1.5M-M0
Cable Ties Cable Tie In-Line 5.6"L (142mm) Minia
Panduit
1: $0.11
M2105-3005-SS
Standoffs & Spacers M3X0.5 M/F 10mm SS Stdoff
RAF Electronic Hardware
1: $1.25

000000001