Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-C.75LG6-1
Manufacturer Part #:

C.75LG6

Manufacturer:

Description: Wire Ducting COVER 3/4" 6-FOOT SECTION
Silverlight Page 1,307, Mouser Enhanced Catalog
PDF Page 1,307, PDF Catalog Page
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Wire Ducting
RoHS: RoHS Compliant Details
Type: Wiring Duct Cover
Material: Polyvinyl Chloride (PVC)
Color: Light Gray
Duct External Width: 23.88 mm
Duct External Height: 6.1 mm
Packaging: Bulk
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.37
  5: $7.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6E-134P-ST-US-DC5
Low Signal Relays - PCB NL 200mW SPDT 5VDC
Omron Electronics
1: $5.40
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
39-00-0220
Headers & Wire Housings PIN 18-24 AWG BULK gold ph ...
Molex
1: $0.60
5-104505-5
Headers & Wire Housings PIN 26-22 AWG
TE Connectivity / AMP
1: $0.46
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
3003224
Terminal Block Tools & Accessories PARTITION PLATE
Phoenix Contact
1: $1.43
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
MDR-60-24
DIN Rail Power Supplies 60W 24V 2.5A
Mean Well
1: $55.98
1-104480-5
Headers & Wire Housings CONTACT GLD 26-22AWG
TE Connectivity / AMP
1: $0.16
1-794610-1
Pin & Socket Connectors SOCKET 20-24 AWG
TE Connectivity / AMP
1: $0.13
C1LG6
Wire Ducting COVER 1" 6-FOOT SECTION
Panduit
1: $7.86
G1X2LG6
Wire Ducting TYPE G 1X2 6' SEC
Panduit
1: $41.41
C1.5LG6
Wire Ducting COVER 1-1/2" 6-FOOT SECTION
Panduit
1: $11.47
G.5X.5LG6
Wire Ducting TYPE G .5" X .5" 6-FOOT SECTION
Panduit
1: $19.38
C.5LG6
Wire Ducting COVER 1/2" 6-FOOT SECTION
Panduit
1: $7.78
G.75X2LG6
Wire Ducting Slotted Duct PVC .75"X2"X6'LGRY
Panduit
1: $46.33
FS.75X.75LG6NM
Wire Ducting SOLID RACEWAY PVC .75x.75x6ft Lgray
Panduit
1: $22.57
G.75X.75LG6
Wire Ducting TYPE G .75 X .75 6-FOOT SECTION
Panduit
1: $28.70
F.75X.75LG6
Wire Ducting TYPE F .75 X .75 6-FOOT SECTION
Panduit
1: $23.46
F.75X1.5LG6
Wire Ducting Slotted Duct PVC .75"X1.5"X6'LGray
Panduit
1: $38.53

000000001