Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 644-C4LG6-1
Manufacturer Part #: C4LG6
Manufacturer: Panduit
Description: Wire Ducting PVC COVER 4 6' SEC
Silverlight Page 1,047, Mouser Enhanced Catalog
PDF Page 1,047, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions: Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US. Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US.


Manufacturer: Panduit
Product Category: Wire Ducting
RoHS: RoHS Compliant Details
Duct External Height: 9.4 mm
Duct External Width: 107.95 mm
Material: Lead-Free PVC
Color: Light Gray
Type: Wiring Duct Cover


Availability 
Stock: 
5 Can Ship Immediately
24 Can Ship in 5 Days

On Order: 0

Factory Lead-Time: 3 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $18.15
5 $17.24
 
More: Get Quote

To add to a project, please Log In.