|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-C2LG6-1
Manufacturer Part #:

C2LG6

Manufacturer:

Description:
Wire Ducting COVER 2" 6'SEC SOLD PER FOOT
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Wire Ducting
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Wiring Duct Cover
Material: Polyvinyl Chloride (PVC)
Color: Light Gray
Duct External Width: 57.15 mm
Duct External Height: 8.9 mm
Family: Panduct Covers
Features: Easy cover removal makes changes to wiring quick and easy
Factory Pack Quantity: 6
Unit Weight: 12.079681 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3214259 DIN Rail Terminal Blocks 402
L77-DC37S D-Sub Standard Connectors 91
3296W-1-102LF Trimmer Resistors - Through Hole 4,188
IRF530PBF MOSFET 3,680
LPS0800H1R00JB Planar Resistors - Chassis Mount 13
NTCLE203E3103GB0 NTC Thermistors 1,261
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 96
Multiples: 6
Pricing (USD)
96:
$2.19
102:
$2.08
504:
$1.91
$1.81
$1.72
$1.58

To add to a project, please Log In.

157845746 145148052 179804822