|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-C1.5BL6
Manufacturer Part #:

C1.5BL6

Manufacturer:

Description:
Wire Ducting BLACK COVER FOR G1.5X1.5BL6
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Wire Ducting
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Wiring Duct Cover
Material: Polyvinyl Chloride (PVC)
Color: Black
Duct External Width: 44.5 mm
Duct External Height: 8.9 mm
Family: Panduct Covers
Features: Easy cover removal makes changes to wiring quick and easy
Factory Pack Quantity: 1
Unit Weight: 9.360001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
291-56K-RC Carbon Film Resistors - Through Hole 51,530
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 20
Multiples: 1
Pricing (USD)
20:
$10.68
40:
$10.36
100:
$10.02
$8.98

To add to a project, please Log In.

157845746 145148052 179804822