|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-C100X050YJT
Manufacturer Part #:

C100X050YJT

Manufacturer:

Description:
Labels and Industrial Warning Signs THERMAL TRANSFER .5X1 POLY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Labels and Industrial Warning Signs
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Labels
Type: Thermal Transfer
Material: Polyester
Color: White
Width: 12.7 mm
Length: 25.4 mm
Description/Function: For use with thermal transfer desktop printers including TDP43MY and TDP42HY printers
Packaging: Bulk
Size: 25.4 mm x 12.7 mm
Factory Pack Quantity: 10000
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 10000
Multiples: 10000
Pricing (USD)
$0.015
$0.011
$0.01

To add to a project, please Log In.

103473579 127732640