|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-BT2S-M30
Manufacturer Part #:

BT2S-M30

Manufacturer:

Description:
Cable Ties H/S W/MTL BARB 12.0 NYLON 6/6 BLACK
Mouser Online Catalog Page 2,580, Mouser Online Catalog
PDF Page 2,580, PDF Catalog Page
BT2S-M30 Datasheet BT2S-M30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Metal Barb Lock
Material: Nylon
Color: Black
Tensile Strength: 23 kg
Length: 203 mm
Width: 4.7 mm
Maximum Bundle Diameter: 49 mm
Features: High strength and low thread force
Height: 0.22 in
Packaging: Bulk
Product: Cable Ties
Series: Barb-Ty
Factory Pack Quantity: 1000
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 23,665
NFM21CC223R1H3D Feed Through Capacitors 8,468
202K153-25/225-0 Cable Boots 63
PLP5-2-250 LED Light Pipes 17,356
BT1M-M30 Cable Ties 21,660
W12S Automotive Connectors 2,532
IPD90P03P4-04 MOSFET 5,596
DT04-3P-EP10 Automotive Connectors 267
SE555P Timers & Support Products 7,161
BT1.5M-M30 Cable Ties 6,094
Real Time Availability
Stock:
775 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
100:
$0.151
500:
$0.129
$0.097
$0.084
$0.073
$0.067

To add to a project, please Log In.

125814842 157845746 145148052 179804822