Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-BT2S-M0
Manufacturer Part #:

BT2S-M0

Manufacturer:

Description: Cable Ties NYLON 8.0" 50LBS BLACK
Mouser Online Catalog Page 1,302, Mouser Online Catalog
PDF Page 1,302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Ties
Type: Metal Barb Lock, Weather Resistant
Color: Black
Material: Nylon
Length: 203 mm
Width: 4.7 mm
Tensile Strength: 23 kg
Brand: Panduit
Features: Available in Miniature, Intermediate, Standard, and Light-Heavy Cross Section
Maximum Bundle Diameter: 49 mm
Series: Barb-Ty
Factory Pack Quantity: 1000
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,294 Can Ship Immediately

On Order: 16000 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  100: $0.133
  500: $0.123
  1,000: $0.103
  5,000: $0.092
  10,000: $0.072
  25,000: $0.062

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $129.80
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
G6K-2P-DC12
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
7805SR-C
Non-Isolated DC/DC Converters 0.5A Switching Reg. ...
Murata Power Solutions
1: $9.90
G5V-2-H1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 12DC ...
Omron Electronics
1: $3.05
V7-2B17D8
Basic / Snap Action Switches SPDT 11A @ 250VAC
Honeywell
1: $3.53
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.50
D38999/26WB35SN
Circular MIL Spec Connector SHELL 11 13 PIN PLUG;C ...
Amphenol Aerospace
1: $40.78
K12C BK 1 2.5N
Pushbutton Switches Blk 1Mm 2.5N
C&K Components
1: $3.74
54240002
Automotive Connectors 2.8MM SEAL PLUG FEMALE SIDE
Delphi Connection Systems
1: $1.50
142-0207-011
RF Connectors / Coaxial Connectors SMA STR CLMP PL ...
Johnson / Emerson Connectivity Solutions
1: $17.96
LM7805ACT
Voltage Regulators - Standard 1A 2% OUTPUT TOL 3-T ...
Fairchild Semiconductor
1: $0.69
BT2M-M0
Cable Ties NYLON 7.9" 18LBS
Panduit
1: $0.12
12015870-L
Automotive Connectors FMALE 630 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.48
1N914
Diodes - General Purpose, Power, Switching 100V 4. ...
Fairchild Semiconductor
1: $0.10
15324984
Automotive Connectors INDVL CABLE SEALS TAN
Delphi Connection Systems
1: $0.17
15324987
Automotive Connectors INDV LOOSE CBL SEAL ORANGE
Delphi Connection Systems
1: $0.11
BT1.5I-M0
Cable Ties NYLON 6.1" 40LBS BLACK
Panduit
1: $0.18
BT3S-M30
Cable Ties H/S W/MTL BARB 12.0 NYLON 6/6 BLACK
Panduit
1: $0.46

157845746 145148052