|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-BT1M-C0
Manufacturer Part #:

BT1M-C0

Manufacturer:

Description:
Cable Ties Cable Tie Metal Barb 4.0"L (102mm)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Metal Barb Lock, Weather Resistant
Material: Nylon
Color: Black
Tensile Strength: 8 kg
Length: 102 mm
Width: 2.4 mm
Maximum Bundle Diameter: 23 mm
Features: High strength and low thread force
Height: 0.156 in
Packaging: Bulk
Product: Cable Ties
Series: Barb-Ty
Factory Pack Quantity: 100
Unit Weight: 2.500000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CCF601K00FKE36 Metal Film Resistors - Through Hole 13,961
ECQ-E6223KF Film Capacitors 5,151
PDB241-GTR02-104A2 Potentiometers 502
BT1.5I-M0 Cable Ties 2,333
PDB241-GTR02-104B0 Potentiometers 282
PDA241-SRT02-253A2 Potentiometers 178
ECQ-E4393KF Film Capacitors 1,623
CT11NT50-C Cable Ties 1,000
MFR-25FRF52-10M Metal Film Resistors - Through Hole 1,174
ECQ-E1A224KF Film Capacitors 794
Real Time Availability
Stock:
1,242 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.23
100:
$0.224
500:
$0.202
$0.181
$0.136
$0.128

To add to a project, please Log In.

157845746 179804822 145148052