|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-BSV18X-CY
Manufacturer Part #:

BSV18X-CY

Manufacturer:

Description:
Terminals BUTT SPLICE VINYL 22-18AWG
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Splices
Type: Butt
Wire Gauge: 22 AWG - 18 AWG
Termination Style: Crimp
Gender: Female
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Copper
Insulation Material: Vinyl
Length: 26.16 mm
Material: Copper
Mounting Angle: Straight
Mounting Method: Wire
Factory Pack Quantity: 100
Unit Weight: 5.600000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Panduit

Manufacturer Part #:
Description:
Terminals BUTT SPLICE 22-18

0000000015-9999-1false