Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-BSH14-Q
Manufacturer Part #:

BSH14-Q

Manufacturer:

Description:
Terminals BUTT SPLICE 14AWG
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Panduit
Product: Splices
Stud / Tab Size: 5/16 in
Wire Gauge: 16-14
Insulation: Insulated
Color: Blue
Series: BSH
Insulation Material: Nylon
Length: 36.83 mm
Factory Pack Quantity: 25
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.35
  25: $2.03
  100: $1.87
  250: $1.74
  500: $1.65
  1,000: $1.56

To add to a project, please Log In.

172639243 167858023 143080215