|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-ACC62-A-C
Manufacturer Part #:

ACC62-A-C

Manufacturer:

Description:
Cable Mounting & Accessories CORD CLIP ADH 0.62" BUNDLE NAT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Mounts, Cable Clip
Mounting Method: Adhesive Backed
Material: Nylon
Color: Natural
Width: 1.12 in
Length: 1.24 in
Family: Adhesive Backed Cord Clip
Features: Adhesive Backed Cord Clip
Height: 0.63 in
Packaging: Bulk
Factory Pack Quantity: 100
Unit Weight: 1.120 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMOD0058 E016 B02 Supercapacitors / Ultracapacitors 72
ABMM-A-C Cable Ties 3,483
39-00-0182 Headers & Wire Housings 13,182
39-00-0186 Headers & Wire Housings 17,635
17E-1724-2 D-Sub Backshells 979
L77SDE09S D-Sub Standard Connectors 2,599
2902998 DIN Rail Power Supplies 67
FP301-3/8-48"-Black-bulk Heat Shrink Tubing and Sleeves 495
2305 Test Plugs & Test Jacks 100
ACC38-A-C Cable Mounting & Accessories 2,598
Real Time Availability
Stock:
6,330 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.16
100:
$1.07
500:
$0.985
$0.90
$0.64

To add to a project, please Log In.

157845746 145148052 179804822