Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-ABMS-A-D
Manufacturer Part #:

ABMS-A-D

Manufacturer:

Description: Cable Ties 2WAY ADH 1.13 X 1.13
Silverlight Page 1,304, Mouser Enhanced Catalog
PDF Page 1,304, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Tie Mounts
Color: Natural
Material: Nylon
Length: 28.7 mm
Width: 28.7 mm
Features: Temperature range - 60 C to + 85 C
Maximum Bundle Diameter: 4.8 mm
Packaging: Bag
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,482 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.80
  100: $0.69
  500: $0.61
  1,000: $0.48
  5,000: $0.378

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
17282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.40
PLT1M-M
Cable Ties LOCKING 3.9" NYL 6/6
Panduit
1: $0.07
PLT1.5M-M
Cable Ties LOCKING 5.6" NYL 6/6
Panduit
1: $0.10
ABM2S-A-D
Cable Ties 4WAY ADH 1.0 X 1.0
Panduit
1: $0.75
ABMM-A-D
Cable Ties 4-WAY ADH. 3/4 WHT
Panduit
1: $0.78
ABM1M-A-M
Cable Ties 4/WAY 1/2"X1/2# MNT
Panduit
1: $0.42
PLT2S-M
Cable Ties LOCKING 7.4"NYL 6/6
Panduit
1: $0.15
PLT.7M-M
Cable Ties LOCKING 3.1"NYLON6/6
Panduit
1: $0.07
1658621-1
Headers & Wire Housings CNTR PLRZD RECPT 10P NOVO
TE Connectivity / AMP
1: $0.89
17E-1657-15
D-Sub Backshells 15P METAL 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $5.42
03-09-2022
Pin & Socket Connectors FREE HANGING PLUG
Molex
1: $0.26
MKS2C034701E00JSSD
Film Capacitors 63V .47uF 5% 1E=4.5x9.5x7.2 PCM 5
WIMA
1: $0.76
0312.250HXP
Fuses 250V .25A Fast Acting 3AG
Littelfuse
1: $1.00
ABM4H-A-T
Cable Ties 2.0" X 2.0" 4WAY MNT WHITE
Panduit
1: $1.47
6-102448-1
Headers & Wire Housings HSG DUAL 26P 22-20
TE Connectivity / AMP
1: $9.20
3-640428-4
Headers & Wire Housings CLOSED W/O TABS 4P L.R. re ...
TE Connectivity / AMP
1: $0.42
1-102536-1
Headers & Wire Housings BACK COVER 26 POS shieldin ...
TE Connectivity / AMP
1: $1.13
22-01-1142
Headers & Wire Housings 2.5MM 14P FEM HSG FRICTION ...
Molex
1: $0.78
19196-0039
Terminals SPADE AVIKRIMP (B-52 AVIKRIMP (B-527-08)
Molex
1: $0.24
LWC19-A-M14
Cable Mounting & Accessories .85" X .61" CLAMP
Panduit
1: $0.40

000000001