|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
644-ABMM-A-D
Manufacturer Part #:

ABMM-A-D

Manufacturer:

Description:
Cable Ties 4-WAY ADH. 3/4 WHT
Mouser Online Catalog Page 1,349, Mouser Online Catalog
PDF Page 1,349, PDF Catalog Page
ABMM-A-D Datasheet ABMM-A-D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Adhesive
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: White
Tensile Strength: 0.136 kg
Length: 19.1 mm
Width: 19.1 mm
Maximum Bundle Diameter: 3.7 mm
Features: Superior adhesive for long term reliability
Height: 4.57 mm
Packaging: Bulk
Product: Cable Tie Mounts
Factory Pack Quantity: 500
Unit Weight: 11.200001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5767054-1 Board to Board & Mezzanine Connectors 839
24LC1025-E/SM EEPROM 2,667
PLT1M-M Cable Ties 61,062
PLT1.5M-M Cable Ties 10,869
ABM1M-A-M Cable Ties 5,459
ABMS-A-D Cable Ties 7,537
PLT3S-M Cable Ties 4,051
TMEH-S10-C0 Cable Ties 1,487
3030116 Terminal Block Tools & Accessories 867
4533-632-SS Standoffs & Spacers 50
Real Time Availability
Stock:
14,168 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.78
100:
$0.626
500:
$0.424
$0.393
$0.297

To add to a project, please Log In.

157845746 179804822 145148052