Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
644-A2C12-A-C8
Manufacturer Part #:

A2C12-A-C8

Manufacturer:

Description:
Cable Mounting & Accessories Cord Clip Adh .12" (3.2mm) Bundle GRY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panduit
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Panduit
Type: Clips, Cable Mounting
Material: Polyvinyl Chloride (PVC)
Color: Light Gray
Mounting Method: Adhesive Backed
Width: 0.63 in
Height: 0.23 in
Length: 1.3 in
Factory Pack Quantity: 100
Unit Weight: 5.440000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,156 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  100: $0.376
  500: $0.357
  1,000: $0.338
  5,000: $0.244

To add to a project, please Log In.

145148052 157845746 179804822