|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PANDABOARD-ES
Manufacturer Part #:

UEVM4460G-02-02-00

Manufacturer:

Description:
Development Boards & Kits - ARM PANDABOARD ES
Mouser Online Catalog Page 48, Mouser Online Catalog
PDF Page 48, PDF Catalog Page
UEVM4460G-02-02-00 Datasheet UEVM4460G-02-02-00 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: PandaBoard
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Reference Design Boards
Tool Is For Evaluation Of: OMAP4460
Core: ARM Cortex A9
Brand: PandaBoard
Data Bus Width: 32 bit
Dimensions: 114.3 mm x 101.6 mm
For Use With: OMAP4460
Interface Type: Ethernet, RS-232, UART, USB
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593HAMPICLR Enclosures, Boxes, & Cases 437
1593HAMPIGY Enclosures, Boxes, & Cases 394
PS-11591 Enclosures, Boxes, & Cases 225
1593HAMPITBU Enclosures, Boxes, & Cases 213
1593HAMPIBK Enclosures, Boxes, & Cases 194
PP-11593 Enclosures, Boxes, & Cases 23
ImageMfr. Part #DescriptionStock 
CC2650STK Multiple Function Sensor Development Tools 1,974
A000066 Development Boards & Kits - AVR 1,579
WBDUAL Development Boards & Kits - ARM 150
AC30UNA-R AC Power Cords 1,312
920-0080-01 Jumper Wires 2
GS25E05-P1J Wall Mount AC Adapters 8
APF19-19-13CB/A01 Heat Sinks 658
PSAC30U-050-R Desktop AC Adapters 3
Real Time Availability
Stock:
123 Can Ship Immediately

On Order:

Factory Lead-Time:
28 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$204.88

To add to a project, please Log In.

130127991 147914401 153566726 197847692 192564755