Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-PANDABOARD-ES
Manufacturer Part #:

UEVM4460G-02-01-00

Manufacturer:

Description: Development Boards & Kits - ARM PANDABOARD ES
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: PandaBoard
RoHS: RoHS Compliant Details
Product: Reference Designs
Tool Is For Evaluation Of: OMAP4460
Core: ARM Cortex A9
Interface Type: Ethernet, RS-232, UART, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Dimensions: 114.3 mm x 101.6 mm
For Use With: OMAP4460
Processor Series: OMAP 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
563 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $181.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-CAM3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE CAMERA ...
BeagleBoard by CircuitCo
1: $82.95
BB-BONE-LCD3-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE LCD 3. ...
BeagleBoard by CircuitCo
1: $69.95
BB-BONE-BATT-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE BATTER ...
BeagleBoard by CircuitCo
1: $49.95
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
BB-BONE-DVID-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $49.95
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
LI-5M03
Daughter Cards & OEM Boards MT9P031 5M M12 LENS CA ...
Leopard Imaging
1: $75.00
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
88768-9810
Cable Assemblies HDMI-HDMI Cable Assy 28 AWG 2 Met ...
Molex
1: $10.40
001-0001
Antennas 2.4 GHz Dipole Antenna
LS Research
1: $5.10
PSAC30U-050-R
Plug-In AC Adapters 20W 5V 4A 3-WIRE INPUT ADAPTER
Phihong
1: $23.70
47948-0001
Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS
Molex
1: $1.22
88768-3510
Cable Assemblies HDMI-DVI Cable Assy 28 AWG 2 Mete ...
Molex
1: $11.31
AC30UEU-R
AC Power Cords 6'BLK Cord Euro plug 3-Wire AC cord
Phihong
1: $10.20
AP16GSDHC10-R
Memory Cards SD (HC) CARD 16GB COMMERCIAL CLASS 10
Apacer
1: $16.44
LI-LBCMVGA
Daughter Cards & OEM Boards STD VGA RES (Aptina) C ...
Leopard Imaging
1: $29.00
BB-BONE-LCD7-01
Display Development Tools BEAGLEBONE CAPE LCD 7" ( ...
BeagleBoard by CircuitCo
1: $154.95
UEVM4430G-01-00-00
Development Boards & Kits - ARM PANDABOARD
PandaBoard
1: $181.25


130127991