|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PANDABOARD
Manufacturer Part #:

UEVM4430G-03-01-00

Manufacturer:

Description:
Development Boards & Kits - ARM PANDABOARD REV A6
Mouser Online Catalog Page 48, Mouser Online Catalog
PDF Page 48, PDF Catalog Page
UEVM4430G-03-01-00 Datasheet UEVM4430G-03-01-00 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: PandaBoard
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Reference Design Boards
Tool Is For Evaluation Of: OMAP4430
Core: ARM Cortex A9
Brand: PandaBoard
Data Bus Width: 32 bit
Dimensions: 4.5 in x 4 in
For Use With: OMAP4430
Interface Type: Ethernet, RS-232, UART, USB
Operating Supply Voltage: 5 V
Part # Aliases: UEVM4430G-03-01-00
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LI-TB02 Development Boards & Kits - ARM 64
LI-5M03 Daughter Cards & OEM Boards 27
LI-TB01 Development Boards & Kits - ARM 8
LI-LBCM5M1 Daughter Cards & OEM Boards 1
ImageMfr. Part #DescriptionStock 
PTH08080WAH Non-Isolated DC/DC Converters 4,653
WBSOLO Development Boards & Kits - ARM 46
GRM31CR61C106KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,968
RL48-19/12 Blowers 87
16-02-0097 Headers & Wire Housings 52,542
43045-0412 Headers & Wire Housings 9,364
43650-0824 Headers & Wire Housings 2,603
MMBT3904 Bipolar Transistors - BJT 236,808
16-02-0114 Headers & Wire Housings 18,933
63453-126LF Headers & Wire Housings 18
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$287.50

To add to a project, please Log In.

116294172 162694237 153566726 197847692 192564755 147914401