Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-PANDABOARD
Manufacturer Part #:

UEVM4430G-03-00-00

Manufacturer:

Description: Development Boards & Kits - ARM PANDABOARD REV A6
Lifecycle: NRND: Not recommended for new designs.
Mouser Online Catalog Page 46, Mouser Online Catalog
PDF Page 46, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: PandaBoard
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Reference Design Boards
Tool Is For Evaluation Of: OMAP4430
Core: ARM Cortex A9
Interface Type: Ethernet, RS-232, UART, USB
Operating Supply Voltage: 5 V
Brand: PandaBoard
Data Bus Width: 32 bit
Dimensions: 4.5 in x 4 in
For Use With: OMAP4430
Part # Aliases: UEVM4430G-01-00-00 UEVM4430G-03-01-00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 100 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $181.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LI-VM34LP
Daughter Cards & OEM Boards MT9V034 GLOBAL SHUTTER ...
Leopard Imaging
1: $73.03
LI-TB02
Development Boards & Kits - ARM DM368 LEOPARDBOARD ...
Leopard Imaging
1: $149.00
LI-TB01
Development Boards & Kits - ARM DM365 LEOPARDBOARD ...
Leopard Imaging
1: $129.00
LI-LBCM5M1
Daughter Cards & OEM Boards 5MP CMOS (Aptina) CAME ...
Leopard Imaging
1: $45.00
LI-5M03
Daughter Cards & OEM Boards MT9P031 5M M12 LENS CA ...
Leopard Imaging
1: $75.00
564R30TSD47
Ceramic Disc Capacitors 4700pF 3Kvolts 10% .375LS ...
Vishay / Cera-Mite
1: $1.37
PSAC30U-050-R
Desktop AC Adapters 20W 5V 4A 3-WIRE INPUT ADAPTER
Phihong
1: $23.57
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
DS2408S+
Interface - Specialized 1-Wire 8-Ch Addressable Sw ...
Maxim Integrated
1: $7.20
3210
Cable Mounting & Accessories .181" - .312" CABLE P ...
Heyco
1: $0.89
MAX31855JASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $4.45
LY R976-PS-36
Standard LEDs - SMD Yellow, 588nm 280mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
ST3232BTR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.04
CAB.618C
RF Cable Assemblies SMA(F) to IPEX MHFI 1.13U.FL 2 ...
Taoglas
1: $4.82
001-0001
Antennas 2.4 GHz Dipole Antenna
LS Research
1: $5.10
USA-19HS
USB Connectors HIGH SPEED USB SERIAL ADAPTER
Tripp Lite
1: $40.91
SD-50A-12
Isolated DC/DC Converters 50.4W 12V 4.2A Input 9.2 ...
Mean Well
1: $29.67
SD-25A-5
Isolated DC/DC Converters 5V 5A 25W 9.2-18VDC
Mean Well
1: $23.77
7666
Standoffs & Spacers CERAMIC THRD 1.000
Keystone Electronics
1: $2.58
UEVM4460G-02-02-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $184.95


116294172 162694237 153566726