Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-TQ2SL-L2-24V-X
Manufacturer Part #:

TQ2SL-L2-24V-X

Manufacturer:

Description: Low Signal Relays - PCB RELAY LATCH 2A 24VDC LOW PROFILE SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Contact Form: 2 Form C (DPDT-BM)
Contact Current Rating: 2 A
Coil Voltage: 24 VDC
Maximum Switching Current: 2 A
Coil Current: 8.3 mA
Coil Type: Latching, 2 Coils
Power Consumption: 200 mW
Termination Style: Solder Pad
Isolation: 20 dB at 1 GHz
Insertion Loss: 0.8 dB at 1 GHz
Contact Rating: 2 A at 30 VDC / 500 mA at 125 VAC
Packaging: Reel
Factory Pack Quantity: 500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-TQ2SL-L2-24V TQ2SL-L2-24V TUBE 46 Can Ship Immediately $5.23 1
769-TQ2SL-L2-24V-Z TQ2SL-L2-24V-Z REEL Non-Stocked $3.04 1
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
  500: $3.04
  1,000: $2.95
  2,500: $2.85
  5,000: Quote
 
Similar Product
Manufacturer:

Panasonic Electric Works

Manufacturer Part #:
Description:
Low Signal Relays - PCB 2 Form C 24V 2A 30VDC 0.5A 125VAC

Compare With Current Part

To add to a project, please Log In.

000000001Alternative Packaging