United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 769-SF4D-DC60V
Manufacturer Part #:

SF4D-DC60V

Manufacturer:

Description: Safety Relays Polarized PowerRelay 4 Form A 4 Form B
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Panasonic
Product Category: Safety Relays
RoHS: RoHS Compliant Details
Contact Form: 4 Form A (4PST-NO), 4 Form B (4PST-NC)
Coil Voltage: 60 VDC
Contact Rating: 6 A at 250 VAC, 30 VDC
Termination Style: PCB
Coil Power Rating: 500 mW
Current Rating (Max): 6 A
Packaging: Bulk
Factory Pack Quantity: 20



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
11 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $53.28
25: $48.79
50: $43.60
100: $37.03
 
More: Get Quote

To add to a project, please Log In.