|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-RP-SMKC16DA1
Manufacturer Part #:

RP-SMKC16DA1

Manufacturer:

Description:
Memory Cards MLC 16GB Class 2 R=45MB/s W=6MB/s
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
RP-SMKC16DA1 Datasheet RP-SMKC16DA1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: MicroSD Cards
Memory Size: 16 GB
Sustained Read: 45 MB/s
Sustained Write: 6 MB/s
Active Mode Current: -
Operating Supply Voltage: 4.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 15 mm x 11 mm
Brand: Panasonic
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: KC
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXP70.07.0053A Antennas 949
SDWA.01 Antennas 82
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.82
2:
$87.07
5:
$84.58
10:
$80.85
25:
$79.09
50:
$77.43
100:
$77.38

To add to a project, please Log In.

124248352 147914401 148345839 168614193 192564755 153566726 197847692 199043685 129877524 148689046 192905276 193312393 119015281 154573868 163172891 176302465 190718739 190803639 196960249