|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-RP-SMKC08DA1
Manufacturer Part #:

RP-SMKC08DA1

Manufacturer:

Description:
Memory Cards MLC 8GB Class 2 R=45MB/s W=6MB/s
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
RP-SMKC08DA1 Datasheet RP-SMKC08DA1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: MicroSD Cards
Memory Size: 8 GB
Sustained Read: 45 MB/s
Sustained Write: 6 MB/s
Active Mode Current: -
Operating Supply Voltage: 4.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 15 mm x 11 mm
Brand: Panasonic
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: KC
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ICL7107CM44Z LED Display Drivers 6,255
MAX31855JASA+ Sensor Interface 436
NHD-C0220BiZ-FSW-FBW-3V3M LCD Character Display Modules & Accessories 123
STTH16R04CT Rectifiers 1,691
RP-SDPC08DA1 Memory Cards 54
BDW94C Darlington Transistors 3,066
FQD1N80TM MOSFET 4,027
TL431AIDBZR Voltage References 24,026
Real Time Availability
Stock:
53 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.30
2:
$53.47
5:
$51.84
10:
$50.36
25:
$48.57
50:
$47.37
100:
$46.10
250:
$46.07

To add to a project, please Log In.

124248352 190718739 192905276 196960249 119015281 148345839 153566726 154573868 163172891 168614193 176302465 190803639 192564755 197847692 199043685 147914401 148689046 193312393 129877524