|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-RP-SMKC04DA1
Manufacturer Part #:

RP-SMKC04DA1

Manufacturer:

Description:
Memory Cards MLC 4GB Class 2 R=45MB/s W=6MB/s
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: MicroSD Cards
Memory Size: 4 GB
Sustained Read: 45 MB/s
Sustained Write: 6 MB/s
Active Mode Current: -
Operating Supply Voltage: 4.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 15 mm x 11 mm
Brand: Panasonic
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: KC
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
53398-0671 Headers & Wire Housings 12,368
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 196,049
53398-0471 Headers & Wire Housings 8,248
53398-0871 Headers & Wire Housings 7,732
53398-1071 Headers & Wire Housings 8,459
RP-SDF04GDA1 Memory Cards 70
RP-SMKC08DA1 Memory Cards 45
C1005X5R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 215,775
AP-MSD08GCS4P-1TM Memory Cards 544
SFSD4096N1BW1MT-I-DF-111-STD Memory Cards 21
Real Time Availability
Stock:
203 Can Ship Immediately

On Order: 200 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.84
  2: $35.29
  5: $34.21
  10: $33.24
  25: $32.06
  50: $31.26
  100: $30.43
  250: $30.41
  500: Quote

To add to a project, please Log In.


147914401 148345839 155335599 168614193 192564755 110964115 125688597 153566726 173753526 197847692 199043685 119015281 163172891 176302465 190718739 190803639 196960249 129877524 148689046 171121258 192905276