|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-RP-SDPC16DA1
Manufacturer Part #:

RP-SDPC16DA1

Manufacturer:

Description:
Memory Cards MLC 16GB Class 4 R=22MB/s W=12MB/s
Mouser Online Catalog Page 295, Mouser Online Catalog
PDF Page 295, PDF Catalog Page
RP-SDPC16DA1 Datasheet RP-SDPC16DA1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Product: SD Cards
Memory Size: 16 GB
Sustained Read: 22 MB/s
Sustained Write: 12 MB/s
Active Mode Current: -
Operating Supply Voltage: 4.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 32 mm x 24 mm
Brand: Panasonic
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: P
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1417430 Circular Metric Connectors 267
SKSTAAE010 Tactile Switches 4,923
7773 Terminals 546
1424136 Circular Metric Connectors 36
1404644 Circular Metric Connectors 47
1424135 Ethernet Cables / Networking Cables 5
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.26
2:
$51.46
5:
$49.89
10:
$48.46
25:
$46.75
50:
$45.59
100:
$44.36
250:
$44.34

To add to a project, please Log In.

153566726 197847692 119015281 147914401 148345839 163172891 168614193 190718739 192564755 129877524 192905276 148689046 193312393 199043685